Technical documents
Specifications
Brand
Red LionProperties Measured
Current, Strain, Temperature, Voltage
Display Type
LED
Cutout Height
96.5mm
Cutout Width
49.5mm
Depth
104.1mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Series
PAXD
Country of Origin
United States
Product details
PAX Industrial Indicator, Current, Voltage, Temperature, Resistance
Can be used as a highly flexible and precise laboratory instrument
The sturdy plastic housing is also designed for tough industrial use
Can be quickly and securely projected via PC or directly using 5 buttons
Can be retrofitted with plug-in options
PAX D for standard / analogue signals
PAX T for thermocouples and PT100
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionProperties Measured
Current, Strain, Temperature, Voltage
Display Type
LED
Cutout Height
96.5mm
Cutout Width
49.5mm
Depth
104.1mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Series
PAXD
Country of Origin
United States
Product details
PAX Industrial Indicator, Current, Voltage, Temperature, Resistance
Can be used as a highly flexible and precise laboratory instrument
The sturdy plastic housing is also designed for tough industrial use
Can be quickly and securely projected via PC or directly using 5 buttons
Can be retrofitted with plug-in options
PAX D for standard / analogue signals
PAX T for thermocouples and PT100