Red Lion Counter, 6 Digit LED, 25kHz, 85 → 250 V ac

Technical documents
Specifications
Brand
Red LionSupply Voltage
85 → 250 V ac
Count Mode
Seconds
Display Type
LED
Function
Counter
Input Type
Voltage
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Bi-Directional
Digit Height
14 mm
Maximum Count Frequency
25kHz
Display Range
0.00001 → 9.9999
Measurement Range
0.00001 → 9.9999
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Distrelec Product Id
13754666
Country of Origin
United States
Product details
PAX LITE - total counter, LED
6 or 8-digit total counter
Leading zero suppression provides very good readability
Max. 25 kHz, can be adapted to virtually all sensors
Addition, subtraction, gate function, freeze and rest user inputs
Freely configurable decimal point and scaling factor
Easy programming using keyboard
DIN dimensions 96 x 48 mm
Supplied with
Device, fixing frame, seal, operating instructions
Approvals
CE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionSupply Voltage
85 → 250 V ac
Count Mode
Seconds
Display Type
LED
Function
Counter
Input Type
Voltage
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Bi-Directional
Digit Height
14 mm
Maximum Count Frequency
25kHz
Display Range
0.00001 → 9.9999
Measurement Range
0.00001 → 9.9999
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Distrelec Product Id
13754666
Country of Origin
United States
Product details
PAX LITE - total counter, LED
6 or 8-digit total counter
Leading zero suppression provides very good readability
Max. 25 kHz, can be adapted to virtually all sensors
Addition, subtraction, gate function, freeze and rest user inputs
Freely configurable decimal point and scaling factor
Easy programming using keyboard
DIN dimensions 96 x 48 mm
Supplied with
Device, fixing frame, seal, operating instructions
Approvals
CE