Red Lion PAXLCR Counter, Rate Meter, 6 Digit LED, 25kHz, 21.6 → 250 V dc, 50 → 250 V ac

RS Stock No.: 905-5668Brand: Red LionManufacturers Part No.: PAXLCR00Distrelec Article No.: 30229657
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

21.6 → 250 V dc, 50 → 250 V ac

Display Type

LED

Input Type

Logic, Voltage

Function

Counter, Rate Meter

Connection Type

Cage Clamp

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Bi-Directional

Digit Height

14.2 mm

Maximum Count Frequency

25kHz

Cutout Size

92 x 45 mm

Series

PAXLCR

Cutout Width

92mm

Depth

104.1mm

Meter Type

Electronic

Approvals

CE Certified, cUL Recognized, UL Approved

Measurement Range

0 → 999999, -99999 → 999999

Minimum Operating Temperature

0°C

Minimum Measurement

-99999, 0

Meter Accuracy

±0.01%

Cutout Height

45mm

Maximum Operating Temperature

+60°C

Country of Origin

United States

Product details

PAXLCR Dual Counter & Rate Meter

The PAXLCR is a versatile meter that provides a single or dual counter with rate indication, scaling and dual relay outputs. The unit has an adjustable display intensity and the display can be toggled manually or automatically between the selected count and rate values.

6-digit (14.2 mm) red LED display
Programmable scaling for count and rate
Bi-directional counting, up/down control
Quadrature sensing (up to 4 times resolution)
Built-in batch counting capability
Programme user input
Dual 5 amp form C relays
Universally powered
NEMA 4X/IP65 sealed front bezel

Red Lion

Stock information temporarily unavailable.

P.O.A.

Red Lion PAXLCR Counter, Rate Meter, 6 Digit LED, 25kHz, 21.6 → 250 V dc, 50 → 250 V ac

P.O.A.

Red Lion PAXLCR Counter, Rate Meter, 6 Digit LED, 25kHz, 21.6 → 250 V dc, 50 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

21.6 → 250 V dc, 50 → 250 V ac

Display Type

LED

Input Type

Logic, Voltage

Function

Counter, Rate Meter

Connection Type

Cage Clamp

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Bi-Directional

Digit Height

14.2 mm

Maximum Count Frequency

25kHz

Cutout Size

92 x 45 mm

Series

PAXLCR

Cutout Width

92mm

Depth

104.1mm

Meter Type

Electronic

Approvals

CE Certified, cUL Recognized, UL Approved

Measurement Range

0 → 999999, -99999 → 999999

Minimum Operating Temperature

0°C

Minimum Measurement

-99999, 0

Meter Accuracy

±0.01%

Cutout Height

45mm

Maximum Operating Temperature

+60°C

Country of Origin

United States

Product details

PAXLCR Dual Counter & Rate Meter

The PAXLCR is a versatile meter that provides a single or dual counter with rate indication, scaling and dual relay outputs. The unit has an adjustable display intensity and the display can be toggled manually or automatically between the selected count and rate values.

6-digit (14.2 mm) red LED display
Programmable scaling for count and rate
Bi-directional counting, up/down control
Quadrature sensing (up to 4 times resolution)
Built-in batch counting capability
Programme user input
Dual 5 amp form C relays
Universally powered
NEMA 4X/IP65 sealed front bezel

Red Lion