Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm

RS Stock No.: 905-5686Brand: Red LionManufacturers Part No.: PAXP0000Distrelec Article No.: 17693952
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

-1 → 13 V dc, -2 → 26 mA

Approvals

CE Certified, cUL Recognized, UL Approved

Minimum Measurement

-2 mA, -1 V dc

Series

PAX

Meter Type

Electronic

Distrelec Product Id

17693952

Country of Origin

United States

Product details

PAX Analogue Input Panel Meter

The PAX analogue panel meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in 5 different models to handle various analogue inputs, including DC voltage/current, AC voltage/current, process, temperature and strain gage.

5-digit (14.2 mm) red sunlight readable display
Variable intensity display
16 point scaling for non-linear processes
Programmable function keys/user inputs
9-digit totalizer (integrator) with batching
Optional custom units overlay with backlight
Crimson® programming software
NEMA 4X/IP65 sealed front bezel

Models available:

PAXH- AC true RMS voltage/current input (905-5655)
PAXP- Process input (905-5686 & 905-5680)
PAXS- Strain gage/bridge input (905-5696 & 905-5706)

Red Lion

Stock information temporarily unavailable.

P.O.A.

Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm

P.O.A.

Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

LED

Cutout Height

45mm

Cutout Width

92mm

Number Of Digits

5

Depth

104.1mm

Digit Height

14.2 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

-1 → 13 V dc, -2 → 26 mA

Approvals

CE Certified, cUL Recognized, UL Approved

Minimum Measurement

-2 mA, -1 V dc

Series

PAX

Meter Type

Electronic

Distrelec Product Id

17693952

Country of Origin

United States

Product details

PAX Analogue Input Panel Meter

The PAX analogue panel meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in 5 different models to handle various analogue inputs, including DC voltage/current, AC voltage/current, process, temperature and strain gage.

5-digit (14.2 mm) red sunlight readable display
Variable intensity display
16 point scaling for non-linear processes
Programmable function keys/user inputs
9-digit totalizer (integrator) with batching
Optional custom units overlay with backlight
Crimson® programming software
NEMA 4X/IP65 sealed front bezel

Models available:

PAXH- AC true RMS voltage/current input (905-5655)
PAXP- Process input (905-5686 & 905-5680)
PAXS- Strain gage/bridge input (905-5696 & 905-5706)

Red Lion