Red Lion PAX LED Digital Panel Multi-Function Meter 97mm

Technical documents
Specifications
Brand
Red LionDisplay Type
LED
Cutout Width
97mm
Number Of Digits
5
Digit Height
14.2 mm
Supply Voltage
11 → 36 V dc, 24 V ac
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
0 → 99999
Minimum Measurement
0
Series
PAX
Meter Type
Electronic
Approvals
CSA, UL
Distrelec Product Id
30229660
Country of Origin
United States
Product details
PAX Digital Ratemeter/Counter/Dual Counter
The PAX digital input panel meters are available in 3 different models; PAXC Counter/Dual Counter, PAXR Rate Meter and PAXI which offers both counting and rate. They offer many features and performance capabilities to suit a wide range of industrial applications.
6-digit (14.2 mm) LED display
Red, sunlight readable display
Variable intensity display
3 programmable keys
85-250V ac or 11-36V dc, 24V ac supply voltage
Four setpoint alarm outputs (with option cards)
Bus capabilities; Devicenet, ModBus and ProfiBus-DP
NEMA 4X/IP65 sealed front bezel
Models:
PAXI (905-5658)- Counter/Dual counter/Rate meter/Slave display
PAXC (905-5630, 905-5649)- Counter/Dual Counter
PAXR (905-5699, 905-5692)- Rate Meter
Red Lion
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionDisplay Type
LED
Cutout Width
97mm
Number Of Digits
5
Digit Height
14.2 mm
Supply Voltage
11 → 36 V dc, 24 V ac
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
0 → 99999
Minimum Measurement
0
Series
PAX
Meter Type
Electronic
Approvals
CSA, UL
Distrelec Product Id
30229660
Country of Origin
United States
Product details
PAX Digital Ratemeter/Counter/Dual Counter
The PAX digital input panel meters are available in 3 different models; PAXC Counter/Dual Counter, PAXR Rate Meter and PAXI which offers both counting and rate. They offer many features and performance capabilities to suit a wide range of industrial applications.
6-digit (14.2 mm) LED display
Red, sunlight readable display
Variable intensity display
3 programmable keys
85-250V ac or 11-36V dc, 24V ac supply voltage
Four setpoint alarm outputs (with option cards)
Bus capabilities; Devicenet, ModBus and ProfiBus-DP
NEMA 4X/IP65 sealed front bezel
Models:
PAXI (905-5658)- Counter/Dual counter/Rate meter/Slave display
PAXC (905-5630, 905-5649)- Counter/Dual Counter
PAXR (905-5699, 905-5692)- Rate Meter