Red Lion PAX LED Digital Panel Multi-Function Meter

Technical documents
Specifications
Brand
Red LionDisplay Type
LED
Number Of Digits
5
Depth
49.53mm
Digit Height
14.22 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Series
PAX
Country of Origin
United States
Product details
PAX Analogue Input Panel Meter
The PAX analogue panel meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in 5 different models to handle various analogue inputs, including DC voltage/current, AC voltage/current, process, temperature and strain gage.
5-digit (14.2 mm) red sunlight readable display
Variable intensity display
16 point scaling for non-linear processes
Programmable function keys/user inputs
9-digit totalizer (integrator) with batching
Optional custom units overlay with backlight
Crimson® programming software
NEMA 4X/IP65 sealed front bezel
Models available:
PAXH- AC true RMS voltage/current input (905-5655)
PAXP- Process input (905-5686 & 905-5680)
PAXS- Strain gage/bridge input (905-5696 & 905-5706)
Red Lion
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionDisplay Type
LED
Number Of Digits
5
Depth
49.53mm
Digit Height
14.22 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Series
PAX
Country of Origin
United States
Product details
PAX Analogue Input Panel Meter
The PAX analogue panel meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in 5 different models to handle various analogue inputs, including DC voltage/current, AC voltage/current, process, temperature and strain gage.
5-digit (14.2 mm) red sunlight readable display
Variable intensity display
16 point scaling for non-linear processes
Programmable function keys/user inputs
9-digit totalizer (integrator) with batching
Optional custom units overlay with backlight
Crimson® programming software
NEMA 4X/IP65 sealed front bezel
Models available:
PAXH- AC true RMS voltage/current input (905-5655)
PAXP- Process input (905-5686 & 905-5680)
PAXS- Strain gage/bridge input (905-5696 & 905-5706)