Red Lion PAX Timer, 6 Digit LED, 50Hz, 85 → 250 V ac

RS Stock No.: 195-9189Brand: Red LionManufacturers Part No.: PAXTM010
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

85 → 250 V ac

Count Mode

Seconds

Display Type

LED

Function

Timer

Input Type

Logic, Voltage

Connection Type

Cage Clamp

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

14.2 mm

Maximum Count Frequency

50Hz

Cutout Size

92 x 45 mm

Display Range

999999

Minimum Operating Temperature

0°C

Meter Type

Electronic

Meter Accuracy

±0.01%

Cutout Height

45mm

Weight

286g

Measurement Range

0 → 999999

Cutout Width

92mm

Depth

104.1mm

Maximum Operating Temperature

+50°C

Series

PAX

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Red Lion PAX Timer, 6 Digit LED, 50Hz, 85 → 250 V ac

P.O.A.

Red Lion PAX Timer, 6 Digit LED, 50Hz, 85 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

85 → 250 V ac

Count Mode

Seconds

Display Type

LED

Function

Timer

Input Type

Logic, Voltage

Connection Type

Cage Clamp

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

14.2 mm

Maximum Count Frequency

50Hz

Cutout Size

92 x 45 mm

Display Range

999999

Minimum Operating Temperature

0°C

Meter Type

Electronic

Meter Accuracy

±0.01%

Cutout Height

45mm

Weight

286g

Measurement Range

0 → 999999

Cutout Width

92mm

Depth

104.1mm

Maximum Operating Temperature

+50°C

Series

PAX

Country of Origin

United States