Red Lion PXU Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, 100 → 240 V ac Supply Voltage PID

Technical documents
Specifications
Brand
Red LionOutput Type
SSR
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP65
Series
PXU
Additional Functionality
PID Controller
Mounting Type
Panel Mount
Input Type
RTD, Thermocouple
Panel Depth
3.14mm
Display Colour
Orange/Green
Termination Type
Screw
Country of Origin
Taiwan, Province Of China
Product details
PXU PID Temperature Controller
The PXU series of temperature/process controller offers outstanding control in a small form-factor for industrial environments. The controllers allow you to select between PID, On/Off and manual control mode. They accept a wide variety of thermocouple and RTD sensor inputs to meet varying application requirements. The dual 4-digit display readings allow viewing of temperature/process and setpoint value simultaneously.
• Available in 1/16 & 1/8 DIN models
• 4-digit LCD display
• Full PID control
• Dual relay alarms
• Auto-tuning for easy set-up
• Universal inputs (temperature or process)
• Easy programming, front panel push button or Crimson® software
• AC or DC powered models
• Reduced case depth
• IP65 protection
Applications:
• Food & beverage
• Factory automation
• Manufacturing
• Plastic extrusion
Red Lion Temperature Controllers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionOutput Type
SSR
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP65
Series
PXU
Additional Functionality
PID Controller
Mounting Type
Panel Mount
Input Type
RTD, Thermocouple
Panel Depth
3.14mm
Display Colour
Orange/Green
Termination Type
Screw
Country of Origin
Taiwan, Province Of China
Product details
PXU PID Temperature Controller
The PXU series of temperature/process controller offers outstanding control in a small form-factor for industrial environments. The controllers allow you to select between PID, On/Off and manual control mode. They accept a wide variety of thermocouple and RTD sensor inputs to meet varying application requirements. The dual 4-digit display readings allow viewing of temperature/process and setpoint value simultaneously.
• Available in 1/16 & 1/8 DIN models
• 4-digit LCD display
• Full PID control
• Dual relay alarms
• Auto-tuning for easy set-up
• Universal inputs (temperature or process)
• Easy programming, front panel push button or Crimson® software
• AC or DC powered models
• Reduced case depth
• IP65 protection
Applications:
• Food & beverage
• Factory automation
• Manufacturing
• Plastic extrusion