Red Lion PXU Panel Mount PID Temperature Controller, 48 x 95.8mm, 1 Output SSR, 100 → 240 V ac Supply Voltage

RS Stock No.: 905-5731Brand: Red LionManufacturers Part No.: PXU20030Distrelec Article No.: 30229669
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

SSR

Supply Voltage

100 → 240 V ac

Size

48 x 95.8mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Mounting Type

Panel Mount

Input Type

RTD, Thermocouple

Series

PXU

Additional Functionality

PID Controller

Termination Type

Screw

Panel Depth

2.82mm

Display Colour

Orange/Green

Country of Origin

Taiwan, Province Of China

Product details

PXU PID Temperature Controller

The PXU series of temperature/process controller offers outstanding control in a small form-factor for industrial environments. The controllers allow you to select between PID, On/Off and manual control mode. They accept a wide variety of thermocouple and RTD sensor inputs to meet varying application requirements. The dual 4-digit display readings allow viewing of temperature/process and setpoint value simultaneously.

• Available in 1/16 & 1/8 DIN models
• 4-digit LCD display
• Full PID control
• Dual relay alarms
• Auto-tuning for easy set-up
• Universal inputs (temperature or process)
• Easy programming, front panel push button or Crimson® software
• AC or DC powered models
• Reduced case depth
• IP65 protection

Applications:

• Food & beverage
• Factory automation
• Manufacturing
• Plastic extrusion

Red Lion Temperature Controllers

P.O.A.

Red Lion PXU Panel Mount PID Temperature Controller, 48 x 95.8mm, 1 Output SSR, 100 → 240 V ac Supply Voltage

P.O.A.

Red Lion PXU Panel Mount PID Temperature Controller, 48 x 95.8mm, 1 Output SSR, 100 → 240 V ac Supply Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Type

SSR

Supply Voltage

100 → 240 V ac

Size

48 x 95.8mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Mounting Type

Panel Mount

Input Type

RTD, Thermocouple

Series

PXU

Additional Functionality

PID Controller

Termination Type

Screw

Panel Depth

2.82mm

Display Colour

Orange/Green

Country of Origin

Taiwan, Province Of China

Product details

PXU PID Temperature Controller

The PXU series of temperature/process controller offers outstanding control in a small form-factor for industrial environments. The controllers allow you to select between PID, On/Off and manual control mode. They accept a wide variety of thermocouple and RTD sensor inputs to meet varying application requirements. The dual 4-digit display readings allow viewing of temperature/process and setpoint value simultaneously.

• Available in 1/16 & 1/8 DIN models
• 4-digit LCD display
• Full PID control
• Dual relay alarms
• Auto-tuning for easy set-up
• Universal inputs (temperature or process)
• Easy programming, front panel push button or Crimson® software
• AC or DC powered models
• Reduced case depth
• IP65 protection

Applications:

• Food & beverage
• Factory automation
• Manufacturing
• Plastic extrusion

Red Lion Temperature Controllers