Technical documents
Specifications
Brand
Red LionOutput Type
0-10 V dc
Supply Voltage
24 V dc
Size
48 x 48mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP65
Input Type
Analogue
Series
PXU
Mounting Type
Panel Mount
Termination Type
Screw
Panel Depth
80mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionOutput Type
0-10 V dc
Supply Voltage
24 V dc
Size
48 x 48mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP65
Input Type
Analogue
Series
PXU
Mounting Type
Panel Mount
Termination Type
Screw
Panel Depth
80mm
Country of Origin
Taiwan, Province Of China