Red Lion PID Temperature Controller, 49.5 x 49.5mm, 3 Output Analog, 85 → 250 V ac Supply Voltage ON/OFF

RS Stock No.: 614-3945Brand: Red LionManufacturers Part No.: T1641100
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Analog

Supply Voltage

85 → 250 V ac

Size

49.5 x 49.5mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R & S Thermocouples) °C, 0 → +2315 (Type C Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385 & 392) °C, -200 → +750 (Type E Thermocouple) °C, -200 → +760 (Type J Thermocouple) °C, -80 → +215 (RTD 672) °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Additional Functionality

ON/OFF

Panel Depth

115.3mm

Display Colour

Green

Country of Origin

United States

Product details

T16 / P16 — Temperature and Process Controller, 48 x 48 mm

48 x 48 mm basic PID controller
2 types available:
- Temperature controller (T16)
- Process controller (P16)
Simple operation using 4 buttons
2-row, 4-digit LCD display
Self-optimisation of process parameters
Relay or analogue output
With or without alarm output

Approvals

  CE

Stock information temporarily unavailable.

P.O.A.

Red Lion PID Temperature Controller, 49.5 x 49.5mm, 3 Output Analog, 85 → 250 V ac Supply Voltage ON/OFF

P.O.A.

Red Lion PID Temperature Controller, 49.5 x 49.5mm, 3 Output Analog, 85 → 250 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Analog

Supply Voltage

85 → 250 V ac

Size

49.5 x 49.5mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R & S Thermocouples) °C, 0 → +2315 (Type C Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385 & 392) °C, -200 → +750 (Type E Thermocouple) °C, -200 → +760 (Type J Thermocouple) °C, -80 → +215 (RTD 672) °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Additional Functionality

ON/OFF

Panel Depth

115.3mm

Display Colour

Green

Country of Origin

United States

Product details

T16 / P16 — Temperature and Process Controller, 48 x 48 mm

48 x 48 mm basic PID controller
2 types available:
- Temperature controller (T16)
- Process controller (P16)
Simple operation using 4 buttons
2-row, 4-digit LCD display
Self-optimisation of process parameters
Relay or analogue output
With or without alarm output

Approvals

  CE