Technical documents
Specifications
Brand
Red PitayaBandwidth
50MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
USB
Sample Rate Random
125 Msps
Series
Red Pitaya v 1.0
Power Source
Micro USB
Digital/Analogue
Analogue
Dimensions
107 x 21 x 60mm
Minimum Time Base
4ns/div
Vertical Resolution
14 bit
Country of Origin
Slovenia
Product details
Red Pitaya V1.1 Starter Kit
Red Pitaya is an open-source measurement and control tool designed as a single unit, the size of a cedit card, that can replace many expensive laboratory instruments. It is renowned for unleashing the creativity of its users, which makes it an instrument of choice not only for industry professionals and research workers but also for teachers and students.
The Red Pitaya Starter Kit comprises: Red Pitaya V1.1 open source instrument ( 800-7403 ); micro USB power supply adaptor ( 765-3311 ); Kingston MicroSHDC 4 GB secure digital card ( 695-7321 ); Red Pitaya enclosure ( 819-4077 ).
Red Pitaya PC Based Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red PitayaBandwidth
50MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
USB
Sample Rate Random
125 Msps
Series
Red Pitaya v 1.0
Power Source
Micro USB
Digital/Analogue
Analogue
Dimensions
107 x 21 x 60mm
Minimum Time Base
4ns/div
Vertical Resolution
14 bit
Country of Origin
Slovenia
Product details
Red Pitaya V1.1 Starter Kit
Red Pitaya is an open-source measurement and control tool designed as a single unit, the size of a cedit card, that can replace many expensive laboratory instruments. It is renowned for unleashing the creativity of its users, which makes it an instrument of choice not only for industry professionals and research workers but also for teachers and students.
The Red Pitaya Starter Kit comprises: Red Pitaya V1.1 open source instrument ( 800-7403 ); micro USB power supply adaptor ( 765-3311 ); Kingston MicroSHDC 4 GB secure digital card ( 695-7321 ); Red Pitaya enclosure ( 819-4077 ).