Redring Oversink Water Heater, 7 bar, 3kW

RS Stock No.: 875-0267Brand: RedringManufacturers Part No.: 43679901
brand-logo
View all in Water Heaters

Technical documents

Specifications

Brand

Redring

Type

Oversink

Power Rating

3kW

Maximum Working Pressure

7 bar

Product Depth

83mm

Product Height

228mm

Product details

Redring Auto AV3S Automatic Hand Wash

The Redring Auto AV3S is a robust, compact, infra-red touch-free hand wash unit ideal for high care areas. The nozzle of this hand wash unit uses a unique vortex technology which improves water flow and prevents lime scale. The Auto AV3S 3kW instant heating saves energy and water.

Simple to fit – direct swap with previous Redring AV3 installations
Finished in white
Timed shut off after 40 seconds – save water and power
Heat-on neon indicator and overheat protection
Installer adjusted water temperature
Anti-vandal spray head and swivel 200mm stainless steel spray arm
3kW Power
Direct connection to water mains – standard 15mm pipework
Top, bottom and rear cable entry options
Standard fixing kit supplied
Operating water pressure 0.7 – 7 bar (10-100 PSI)
Water pressure operated power switch
IPX4 rated

Hand Wash

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Redring Oversink Water Heater, 7 bar, 3kW

P.O.A.

Redring Oversink Water Heater, 7 bar, 3kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Redring

Type

Oversink

Power Rating

3kW

Maximum Working Pressure

7 bar

Product Depth

83mm

Product Height

228mm

Product details

Redring Auto AV3S Automatic Hand Wash

The Redring Auto AV3S is a robust, compact, infra-red touch-free hand wash unit ideal for high care areas. The nozzle of this hand wash unit uses a unique vortex technology which improves water flow and prevents lime scale. The Auto AV3S 3kW instant heating saves energy and water.

Simple to fit – direct swap with previous Redring AV3 installations
Finished in white
Timed shut off after 40 seconds – save water and power
Heat-on neon indicator and overheat protection
Installer adjusted water temperature
Anti-vandal spray head and swivel 200mm stainless steel spray arm
3kW Power
Direct connection to water mains – standard 15mm pipework
Top, bottom and rear cable entry options
Standard fixing kit supplied
Operating water pressure 0.7 – 7 bar (10-100 PSI)
Water pressure operated power switch
IPX4 rated

Hand Wash

You may be interested in