Redring Water Heater, 10.3 bar, 12kW

RS Stock No.: 282-6365Brand: RedringManufacturers Part No.: 45793252
brand-logo
View all in Water Heaters

Technical documents

Specifications

Brand

Redring

Power Rating

12kW

Supply Voltage

240 V

Maximum Working Pressure

10.3 bar

Thread Size

3/8in

Thread Standard

BSP

Product Depth

72mm

Product Height

160mm

Country of Origin

United Kingdom

Product details

High Capacity Instantaneous Water Heater

Adaptable water heaters which can be used to supply more than one outlet at a time making them especially suitable for washrooms etc.

Economical, no standing heat loss
Double pole thermal cut-out protection
Fast response
Neon power-on indicator
Can use existing taps, especially spray taps
BEAB approved
Made from zinc coated steel with an impact resistant, flame retardant moulded cover
230 Vac mains powered

Supplied with

Flow reducer/service valve, 15mm to 3/8 in. BSP connector and full instructions.

Hand Wash

You may be interested in

P.O.A.

Redring Water Heater, 10.3 bar, 12kW

P.O.A.

Redring Water Heater, 10.3 bar, 12kW

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Redring

Power Rating

12kW

Supply Voltage

240 V

Maximum Working Pressure

10.3 bar

Thread Size

3/8in

Thread Standard

BSP

Product Depth

72mm

Product Height

160mm

Country of Origin

United Kingdom

Product details

High Capacity Instantaneous Water Heater

Adaptable water heaters which can be used to supply more than one outlet at a time making them especially suitable for washrooms etc.

Economical, no standing heat loss
Double pole thermal cut-out protection
Fast response
Neon power-on indicator
Can use existing taps, especially spray taps
BEAB approved
Made from zinc coated steel with an impact resistant, flame retardant moulded cover
230 Vac mains powered

Supplied with

Flow reducer/service valve, 15mm to 3/8 in. BSP connector and full instructions.

Hand Wash

You may be interested in