Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 27.6V dc Output, 2A Output

RS Stock No.: 310-2058Brand: RelcrossManufacturers Part No.: PS06.FR.N
brand-logo
View all in Linear Power Supplies

Technical documents

Specifications

Input Voltage

220 → 230V ac

Output Voltage

27.6V dc

Output Current

2A

Embedded

Yes

Number of Outputs

1

Length

325mm

Width

255mm

Depth

90mm

Mounting Type

Encapsulated

Maximum Temperature

+45°C

Stock information temporarily unavailable.

P.O.A.

Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 27.6V dc Output, 2A Output

P.O.A.

Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 27.6V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

220 → 230V ac

Output Voltage

27.6V dc

Output Current

2A

Embedded

Yes

Number of Outputs

1

Length

325mm

Width

255mm

Depth

90mm

Mounting Type

Encapsulated

Maximum Temperature

+45°C