Releco PCB Mount Power Relay, 110V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 341-5225Brand: RelecoManufacturers Part No.: C10-T13X / DC 110 V
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Releco

Coil Voltage

110V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Length

28.8mm

Coil Resistance

19900Ω

Coil Power

650mW

Height

35.4mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

5kV

Depth

12.5mm

Series

C10

Maximum Switching Power AC

1.5 kVA

Application

Interface

Country of Origin

Spain

Product details

10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Releco PCB Mount Power Relay, 110V dc Coil, 6A Switching Current, SPDT

P.O.A.

Releco PCB Mount Power Relay, 110V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Releco

Coil Voltage

110V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Length

28.8mm

Coil Resistance

19900Ω

Coil Power

650mW

Height

35.4mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

5kV

Depth

12.5mm

Series

C10

Maximum Switching Power AC

1.5 kVA

Application

Interface

Country of Origin

Spain

Product details

10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available

You may be interested in