Releco Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 352-468Brand: RelecoManufacturers Part No.: C2-A20X / AC 230 V
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Releco

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

35mm

Coil Resistance

110Ω

Coil Power

2.2W

Height

66mm

Series

MRC

Depth

35mm

Life

10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Spain

Product details

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

Stock information temporarily unavailable.

P.O.A.

Releco Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

P.O.A.

Releco Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Releco

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

35mm

Coil Resistance

110Ω

Coil Power

2.2W

Height

66mm

Series

MRC

Depth

35mm

Life

10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Spain

Product details

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm