Technical documents
Specifications
Brand
RelecoCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Series
C2
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35mm
Coil Resistance
110Ω
Coil Power
1.3W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Height
66mm
Depth
35mm
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
Spain
Product details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RelecoCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Series
C2
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35mm
Coil Resistance
110Ω
Coil Power
1.3W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Height
66mm
Depth
35mm
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
Spain
Product details
10A Plug-In Relays (8 or 11 Pin)
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm