Technical documents
Specifications
Brand
RelecoCoil Voltage
24V ac/dc
Contact Configuration
3PDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
3
Series
C3
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
35mm
Coil Resistance
443 (dc) Ω, 67 (ac) Ω
Coil Power
2.2W
Depth
35mm
Height
66mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
10A 11 Pin Plug-In Relays
Built-in bridge rectifier for AC or DC operation
Bridge rectifier suppresses back EMF during DC operation
Dual function colour coded test button, push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Contact material silver-nickel with 10μ gold (AgNi + Au)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RelecoCoil Voltage
24V ac/dc
Contact Configuration
3PDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
3
Series
C3
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
35mm
Coil Resistance
443 (dc) Ω, 67 (ac) Ω
Coil Power
2.2W
Depth
35mm
Height
66mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
10A 11 Pin Plug-In Relays
Built-in bridge rectifier for AC or DC operation
Bridge rectifier suppresses back EMF during DC operation
Dual function colour coded test button, push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Contact material silver-nickel with 10μ gold (AgNi + Au)
