Releco Plug In Latching Power Relay, 12V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 350-377Brand: RelecoManufacturers Part No.: C3-R20 / DC 12 V
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Releco

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Series

C3-R20

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

35mm

Coil Resistance

125 Ω

Coil Power

1.5W

Height

66mm

Depth

35mm

Life

10 Million (AC Mechanical) cycles, 20 Million (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Maximum Switching Power AC

2.5 kVA

Application

Power

Dimensions

35 x 66 x 35mm

Country of Origin

Spain

Product details

10A 11 Pin Latching Relay

Contacts remain latched on even after the supply is removed for the 'set' input
Contacts are switched off by pulsing the 'reset' input
DPCO contact configuration
Dual function colour coded test button, push to test or lift to latch
Mechanical flag indicator as standard
Contact material silver-nickel (AgNi)
Relay socket also available (see stock no. 403-229)

Stock information temporarily unavailable.

P.O.A.

Releco Plug In Latching Power Relay, 12V dc Coil, 10A Switching Current, DPDT

P.O.A.

Releco Plug In Latching Power Relay, 12V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Releco

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Series

C3-R20

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

35mm

Coil Resistance

125 Ω

Coil Power

1.5W

Height

66mm

Depth

35mm

Life

10 Million (AC Mechanical) cycles, 20 Million (DC Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Maximum Switching Power AC

2.5 kVA

Application

Power

Dimensions

35 x 66 x 35mm

Country of Origin

Spain

Product details

10A 11 Pin Latching Relay

Contacts remain latched on even after the supply is removed for the 'set' input
Contacts are switched off by pulsing the 'reset' input
DPCO contact configuration
Dual function colour coded test button, push to test or lift to latch
Mechanical flag indicator as standard
Contact material silver-nickel (AgNi)
Relay socket also available (see stock no. 403-229)