Technical documents
Specifications
Brand
RelecoCoil Voltage
115V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35mm
Coil Resistance
16 Ω
Coil Power
1.5W
Height
66mm
Depth
35mm
Life
10 Million (AC Mechanical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Maximum Switching Power AC
2.5 kVA
Application
Power
Dimensions
35 x 66 x 35mm
Product details
10A 11 Pin Latching Relay
Contacts remain latched on even after the supply is removed for the 'set' input
Contacts are switched off by pulsing the 'reset' input
DPCO contact configuration
Dual function colour coded test button, push to test or lift to latch
Mechanical flag indicator as standard
Contact material silver-nickel (AgNi)
Relay socket also available (see stock no. 403-229)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RelecoCoil Voltage
115V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35mm
Coil Resistance
16 Ω
Coil Power
1.5W
Height
66mm
Depth
35mm
Life
10 Million (AC Mechanical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Maximum Switching Power AC
2.5 kVA
Application
Power
Dimensions
35 x 66 x 35mm
Product details
10A 11 Pin Latching Relay
Contacts remain latched on even after the supply is removed for the 'set' input
Contacts are switched off by pulsing the 'reset' input
DPCO contact configuration
Dual function colour coded test button, push to test or lift to latch
Mechanical flag indicator as standard
Contact material silver-nickel (AgNi)
Relay socket also available (see stock no. 403-229)