Releco Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

Technical documents
Specifications
Brand
RelecoCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
C7
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Length
28mm
Coil Resistance
11006Ω
Coil Power
1.5W
Height
43mm
Depth
21mm
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
10A DPCO Standard
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Approvals
UL & CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RelecoCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
C7
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Length
28mm
Coil Resistance
11006Ω
Coil Power
1.5W
Height
43mm
Depth
21mm
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
10A DPCO Standard
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Approvals
UL & CSA