Releco Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 376-408Brand: RelecoManufacturers Part No.: C7-A20X / AC 24 V
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Releco

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

C7

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

28mm

Coil Resistance

174Ω

Coil Power

1.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Depth

21mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

Compact

Product details

10A DPCO Standard

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Approvals

UL & CSA

P.O.A.

Releco Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

P.O.A.

Releco Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Releco

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

C7

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

28mm

Coil Resistance

174Ω

Coil Power

1.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Depth

21mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

Compact

Product details

10A DPCO Standard

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Approvals

UL & CSA