Technical documents
Specifications
Brand
RelecoCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
C7
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
148Ω
Coil Power
1W
Depth
21mm
Height
43mm
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
10A DPCO Standard
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Approvals
UL & CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RelecoCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
C7
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
148Ω
Coil Power
1W
Depth
21mm
Height
43mm
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Life
10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
10A DPCO Standard
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Approvals
UL & CSA
