Releco Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Technical documents
Specifications
Brand
RelecoCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
C7
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
594Ω
Coil Power
1W
Depth
21mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Compact
Country of Origin
China
Product details
10A DPCO Standard
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Approvals
UL & CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 14 | P.O.A. | 
| 15 - 49 | P.O.A. | 
| 50+ | P.O.A. | 
Technical documents
Specifications
Brand
RelecoCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
C7
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
594Ω
Coil Power
1W
Depth
21mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Contact Material
Silver Alloy
Maximum Switching Power AC
2.5 kVA
Application
Compact
Country of Origin
China
Product details
10A DPCO Standard
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Approvals
UL & CSA