Releco PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

RS Stock No.: 206-2139Brand: RelecoManufacturers Part No.: C7-X10X / DC 24 V
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Releco

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

28mm

Coil Resistance

111Ω

Coil Power

900mW

Height

37.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C7

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Depth

21mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Product details

10A SPNO High DC - C7 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Double make open contact for improved DC switching
Suitable for 6A @ 110V DC1 or 1A @220V DC1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Releco PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST

P.O.A.

Releco PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Releco

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

28mm

Coil Resistance

111Ω

Coil Power

900mW

Height

37.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C7

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV

Depth

21mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Product details

10A SPNO High DC - C7 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Double make open contact for improved DC switching
Suitable for 6A @ 110V DC1 or 1A @220V DC1

You may be interested in