Technical documents
Specifications
Brand
RelecoCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Length
28mm
Coil Resistance
594Ω
Minimum Operating Temperature
-40°C
Series
C9
Maximum Operating Temperature
+60°C
Depth
21mm
Height
37.5mm
Contact Material
Gold Plated
Maximum Switching Power AC
1.25 kVA
Application
Compact
Country of Origin
Spain
Product details
5A 4PCO Standard - C9 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RelecoCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Length
28mm
Coil Resistance
594Ω
Minimum Operating Temperature
-40°C
Series
C9
Maximum Operating Temperature
+60°C
Depth
21mm
Height
37.5mm
Contact Material
Gold Plated
Maximum Switching Power AC
1.25 kVA
Application
Compact
Country of Origin
Spain
Product details
5A 4PCO Standard - C9 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.