Releco CT2-E Series Plug In Timer Relay, 90 → 265V ac/dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

RS Stock No.: 459-4335Brand: RelecoManufacturers Part No.: CT2-E30 / H
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Releco

Supply Voltage

90 → 265V ac/dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.2 → 30 min, 0.2 → 30s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Terminal Type

8-Pin Connector

Minimum Voltage

90V ac/dc

Power Supply

External

Width

35mm

Series

CT2-E

Depth

37mm

Length

50mm

Maximum Operating Temperature

+60°C

Time Delay

(Reset) <200ms

Minimum Operating Temperature

-25°C

Country of Origin

Sri Lanka

Product details

Relay Cube - CT2E

Function 111
Plugs into 8 pin relay bases into which RS, or other, 8 pin relays can be fitted
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL,CSA.

Stock information temporarily unavailable.

P.O.A.

Releco CT2-E Series Plug In Timer Relay, 90 → 265V ac/dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

P.O.A.

Releco CT2-E Series Plug In Timer Relay, 90 → 265V ac/dc, 0.2 → 30 min, 0.2 → 30s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Releco

Supply Voltage

90 → 265V ac/dc

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.2 → 30 min, 0.2 → 30s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Terminal Type

8-Pin Connector

Minimum Voltage

90V ac/dc

Power Supply

External

Width

35mm

Series

CT2-E

Depth

37mm

Length

50mm

Maximum Operating Temperature

+60°C

Time Delay

(Reset) <200ms

Minimum Operating Temperature

-25°C

Country of Origin

Sri Lanka

Product details

Relay Cube - CT2E

Function 111
Plugs into 8 pin relay bases into which RS, or other, 8 pin relays can be fitted
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL,CSA.