Releco MRC 8 Pin 250V ac DIN Rail Relay Socket, for use with IRC Series

RS Stock No.: 613-8151Brand: RelecoManufacturers Part No.: S-12
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Brand

Releco

Voltage

250V ac

For Use With

IRC Series

Series

MRC

Termination Type

Screw

Number of Contacts

8

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Releco MRC 8 Pin 250V ac DIN Rail Relay Socket, for use with IRC Series

P.O.A.

Releco MRC 8 Pin 250V ac DIN Rail Relay Socket, for use with IRC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Releco

Voltage

250V ac

For Use With

IRC Series

Series

MRC

Termination Type

Screw

Number of Contacts

8

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

China