Releco MRC 8 Pin 300V ac DIN Rail Relay Socket, for use with MRC Series 8-Pin Relay

RS Stock No.: 403-213Brand: RelecoManufacturers Part No.: S2-B
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Brand

Releco

Voltage

300V ac

For Use With

MRC Series 8-Pin Relay

Series

MRC

Number of Contacts

8

Termination Type

Screw

Current Rating

10A

Mounting Type

DIN Rail

Product details

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Releco MRC 8 Pin 300V ac DIN Rail Relay Socket, for use with MRC Series 8-Pin Relay

P.O.A.

Releco MRC 8 Pin 300V ac DIN Rail Relay Socket, for use with MRC Series 8-Pin Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Releco

Voltage

300V ac

For Use With

MRC Series 8-Pin Relay

Series

MRC

Number of Contacts

8

Termination Type

Screw

Current Rating

10A

Mounting Type

DIN Rail

Product details

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

You may be interested in