Technical documents
Specifications
Brand
RelecoVoltage
250V ac
For Use With
C80 Series Time Relays
Series
MRC
Termination Type
Screw
Number of Contacts
8
Current Rating
10A
Mounting Type
DIN Rail
You may be interested in
Tempatron 8 Pin 250V ac DIN Rail, Panel Mount Relay Socket, for use with Octal RelayBrand: Tempatron
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Releco MRC 8 Pin 250V ac DIN Rail Relay Socket, for use with C80 Series Time Relays
1
P.O.A.
Releco MRC 8 Pin 250V ac DIN Rail Relay Socket, for use with C80 Series Time Relays
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Tempatron 8 Pin 250V ac DIN Rail, Panel Mount Relay Socket, for use with Octal RelayBrand: Tempatron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RelecoVoltage
250V ac
For Use With
C80 Series Time Relays
Series
MRC
Termination Type
Screw
Number of Contacts
8
Current Rating
10A
Mounting Type
DIN Rail
You may be interested in
Tempatron 8 Pin 250V ac DIN Rail, Panel Mount Relay Socket, for use with Octal RelayBrand: Tempatron
P.O.A.Each (ex VAT)