Reliance 16bar Anti-Vacuum Valve With Male BSP 1/2 in BSP Male Connection

RS Stock No.: 794-8316Brand: Reliance Water ControlsManufacturers Part No.: ADMT503001
brand-logo
View all in Pressure Relief Valves

Technical documents

Specifications

Connection

1/2 in BSP Male

Maximum Set Pressure

16bar

Maximum Temperature

+99°C

For Use With

Hot Water

Body Material

Brass

Connection Gender

Male

Thread Size

1/2in

Thread Standard or Connection Type

BSP

Country of Origin

Australia

Product details

Automatic Anti-Vacuum Valve

Automatic Anti-Vacuum Valve for use with hot water heaters to prevent a vacuum forming in installations where there is the potential of the draw off rate exceeding the rate of flow to the inlet; this can occur in properties with multiple outlets below the base of the hot water heater. The valve contains a check cartridge which under normal conditions is held closed by the system pressure. When a vacuum condition exists, the suction will cause the check cartridge to open and air to flow through, equalising the pressure within the hot water heater

Automatic protection against a vacuum forming in hot water installation
Solid brass body for long life
Easy access to the internals from the top of the valve
Quick and simple service

Approvals

WRAS

Stock information temporarily unavailable.

P.O.A.

Reliance 16bar Anti-Vacuum Valve With Male BSP 1/2 in BSP Male Connection

P.O.A.

Reliance 16bar Anti-Vacuum Valve With Male BSP 1/2 in BSP Male Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection

1/2 in BSP Male

Maximum Set Pressure

16bar

Maximum Temperature

+99°C

For Use With

Hot Water

Body Material

Brass

Connection Gender

Male

Thread Size

1/2in

Thread Standard or Connection Type

BSP

Country of Origin

Australia

Product details

Automatic Anti-Vacuum Valve

Automatic Anti-Vacuum Valve for use with hot water heaters to prevent a vacuum forming in installations where there is the potential of the draw off rate exceeding the rate of flow to the inlet; this can occur in properties with multiple outlets below the base of the hot water heater. The valve contains a check cartridge which under normal conditions is held closed by the system pressure. When a vacuum condition exists, the suction will cause the check cartridge to open and air to flow through, equalising the pressure within the hot water heater

Automatic protection against a vacuum forming in hot water installation
Solid brass body for long life
Easy access to the internals from the top of the valve
Quick and simple service

Approvals

WRAS