Reliance Cast Gun Metal Thermostatic Mixing Valve, 15mm BSP

RS Stock No.: 794-8485Brand: Reliance Water ControlsManufacturers Part No.: HEAT160915
brand-logo
View all in Thermostatic Mixing Valves

Technical documents

Specifications

Connection

1 in BSP

Body Material

Cast Gun Metal

Maximum Working Pressure

16 bar

Connection Size

15mm

Maximum Set Temperature

+46°C

Minimum Set Temperature

+38°C

Thread Standard or Connection Type

BSP

Temperature Setting Range

+38 → +46 °C

Country of Origin

United Kingdom

Product details

Heatguard® TMV3-8

A highly advanced TMV3 approved thermostatic mixing valve for use in basin, shower, bidet and high pressure bathfill applications (above 1 bar). The valve is designed to control the mixed water outlet temperature to within +/- 2゚C regardless of fluctuations in the temperature and pressure of the hot and cold water supplies, and to shut the mixed water outlet instantly in case of hot or cold water failure*

Fully approved by the WRAS under the TMV3 scheme to the DO8 specification for basin, shower, bidet, and high pressure bathfill applications
Rapid thermostatic failsafe on either cold or hot supply failure protects the user from extreme temperature dangers
Unique, purpose built temperature adjuster tool prevents unauthorised tampering
Provides extreme mixed water temperature stability under changing supply conditions

Approvals

WRAS
TMV3

Basin, Bath & Shower Valves

A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.

Stock information temporarily unavailable.

P.O.A.

Reliance Cast Gun Metal Thermostatic Mixing Valve, 15mm BSP

P.O.A.

Reliance Cast Gun Metal Thermostatic Mixing Valve, 15mm BSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection

1 in BSP

Body Material

Cast Gun Metal

Maximum Working Pressure

16 bar

Connection Size

15mm

Maximum Set Temperature

+46°C

Minimum Set Temperature

+38°C

Thread Standard or Connection Type

BSP

Temperature Setting Range

+38 → +46 °C

Country of Origin

United Kingdom

Product details

Heatguard® TMV3-8

A highly advanced TMV3 approved thermostatic mixing valve for use in basin, shower, bidet and high pressure bathfill applications (above 1 bar). The valve is designed to control the mixed water outlet temperature to within +/- 2゚C regardless of fluctuations in the temperature and pressure of the hot and cold water supplies, and to shut the mixed water outlet instantly in case of hot or cold water failure*

Fully approved by the WRAS under the TMV3 scheme to the DO8 specification for basin, shower, bidet, and high pressure bathfill applications
Rapid thermostatic failsafe on either cold or hot supply failure protects the user from extreme temperature dangers
Unique, purpose built temperature adjuster tool prevents unauthorised tampering
Provides extreme mixed water temperature stability under changing supply conditions

Approvals

WRAS
TMV3

Basin, Bath & Shower Valves

A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.