Reliance Pressure Reducing Valve, 1/2 in BSP Female

RS Stock No.: 389-0525Brand: Reliance Water ControlsManufacturers Part No.: PRED 310 100
brand-logo
View all in Pressure Reducing Valves

Technical documents

Specifications

Connection

1/2 in BSP Female

Minimum Outlet Pressure

0.5bar

Maximum Outlet Pressure

5bar

Body Material

Brass

Maximum Flow Rate

23L/min

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Outlet Pressure Range

0.5 → 5bar

Product details

Adjustable Pressure Reducing Valve

Patented comb design which eliminates problems with excessive noiseHigh flow ratePressure gauge test points for downstream readingCartridge construction of working parts for ease of service and replacementFull flow, fully serviceable integral cartridge strainer60°C operating temperature

Standards

WRAS Approved

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Reliance Pressure Reducing Valve, 1/2 in BSP Female

P.O.A.

Reliance Pressure Reducing Valve, 1/2 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connection

1/2 in BSP Female

Minimum Outlet Pressure

0.5bar

Maximum Outlet Pressure

5bar

Body Material

Brass

Maximum Flow Rate

23L/min

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Outlet Pressure Range

0.5 → 5bar

Product details

Adjustable Pressure Reducing Valve

Patented comb design which eliminates problems with excessive noiseHigh flow ratePressure gauge test points for downstream readingCartridge construction of working parts for ease of service and replacementFull flow, fully serviceable integral cartridge strainer60°C operating temperature

Standards

WRAS Approved

You may be interested in