Reliance 7bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection

RS Stock No.: 794-8432Brand: Reliance Water ControlsManufacturers Part No.: PTEM550752
brand-logo
View all in Pressure Relief Valves

Technical documents

Specifications

Connection

1/2 in BSP Male

Maximum Set Pressure

7bar

Maximum Temperature

+95°C

For Use With

Hot Water

Connection Gender

Male

Thread Size

1/4in

Thread Standard or Connection Type

BSP

Country of Origin

United States

Product details

Full Cartridge Pressure and Temperature Relief Valve

All Reliance pressure vessels are supplied with a replaceable membrane, which separates the water and air, to prevent contamination of the water system, corrosion of the pressure vessel or pressure loss in the water system.

Typically pressure vessels are used in pumped systems. When the pump starts, the pressure inside the vessel begins to increase. Once the vessel is full and the pump has reached its high pressure setting it will switch off. When water is then drawn off from the system the air pressure surrounding the membrane will force the water out of the pressure vessel and into the system. Once the membrane is fully deflated and the system has reached its minimum pressure, the pump will start on its low pressure setting and will begin the cycle again.

The purpose of this system is to prevent constant cycling of the pump and continuous running when the system is being used

Protect against temperature rising above 95゚C
Prevent over pressurisation
Twist toop cartridge design for easy servicing
Range of different pressure settings and different probe lenghts

Approvals

WRAS

Stock information temporarily unavailable.

P.O.A.

Reliance 7bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection

P.O.A.

Reliance 7bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection

1/2 in BSP Male

Maximum Set Pressure

7bar

Maximum Temperature

+95°C

For Use With

Hot Water

Connection Gender

Male

Thread Size

1/4in

Thread Standard or Connection Type

BSP

Country of Origin

United States

Product details

Full Cartridge Pressure and Temperature Relief Valve

All Reliance pressure vessels are supplied with a replaceable membrane, which separates the water and air, to prevent contamination of the water system, corrosion of the pressure vessel or pressure loss in the water system.

Typically pressure vessels are used in pumped systems. When the pump starts, the pressure inside the vessel begins to increase. Once the vessel is full and the pump has reached its high pressure setting it will switch off. When water is then drawn off from the system the air pressure surrounding the membrane will force the water out of the pressure vessel and into the system. Once the membrane is fully deflated and the system has reached its minimum pressure, the pump will start on its low pressure setting and will begin the cycle again.

The purpose of this system is to prevent constant cycling of the pump and continuous running when the system is being used

Protect against temperature rising above 95゚C
Prevent over pressurisation
Twist toop cartridge design for easy servicing
Range of different pressure settings and different probe lenghts

Approvals

WRAS