Relpol 8 Pin 300V ac DIN Rail Relay Socket, for use with R2N Relay

RS Stock No.: 123-2058Brand: RelpolManufacturers Part No.: GZT2-GREY
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Brand

Relpol

Voltage

300V ac

For Use With

R2N Relay

Current Rating

12A

Mounting Type

DIN Rail

Termination Type

Screw

Number of Contacts

8

Country of Origin

Poland

Product details

Relpol Industrial Relay Sockets

Relpol range of relay sockets to suit a variety of relay types and pin configurations.

Stock information temporarily unavailable.

P.O.A.

Relpol 8 Pin 300V ac DIN Rail Relay Socket, for use with R2N Relay

P.O.A.

Relpol 8 Pin 300V ac DIN Rail Relay Socket, for use with R2N Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Relpol

Voltage

300V ac

For Use With

R2N Relay

Current Rating

12A

Mounting Type

DIN Rail

Termination Type

Screw

Number of Contacts

8

Country of Origin

Poland

Product details

Relpol Industrial Relay Sockets

Relpol range of relay sockets to suit a variety of relay types and pin configurations.