Relpol Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 805-2217Brand: RelpolManufacturers Part No.: R15-2012-23-5230-WTL
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Relpol

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Length

35mm

Coil Resistance

7080Ω

Coil Power

2.8W

Series

R15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

54.4mm

Life

200000 (Electrical) cycles, 20000000 (Mechanical) cycles

Height

35mm

Contact Material

Silver Alloy

Application

General Purpose

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

Stock information temporarily unavailable.

P.O.A.

Relpol Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

P.O.A.

Relpol Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Relpol

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Length

35mm

Coil Resistance

7080Ω

Coil Power

2.8W

Series

R15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

54.4mm

Life

200000 (Electrical) cycles, 20000000 (Mechanical) cycles

Height

35mm

Contact Material

Silver Alloy

Application

General Purpose

Country of Origin

Poland

Product details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant