Rema Panel Mount 2P + E Heavy Duty Power Connector Plug, Socket, Rated At 320A, 96 V

RS Stock No.: 715-3615Brand: RemaManufacturers Part No.: 95605-02
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Rema

Current Rating

320A

Plug/Socket

Plug, Socket

Pole Format

2P + E

Voltage Rating

96 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Solder

Country of Origin

Germany

Product details

High Current Connector

A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.

Features & Benefits

• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating

Standards

EN 1175-1; DIN 43589, 150V

High Current – DIN43589-1 Rema

Stock information temporarily unavailable.

P.O.A.

Rema Panel Mount 2P + E Heavy Duty Power Connector Plug, Socket, Rated At 320A, 96 V

P.O.A.

Rema Panel Mount 2P + E Heavy Duty Power Connector Plug, Socket, Rated At 320A, 96 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rema

Current Rating

320A

Plug/Socket

Plug, Socket

Pole Format

2P + E

Voltage Rating

96 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Solder

Country of Origin

Germany

Product details

High Current Connector

A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.

Features & Benefits

• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating

Standards

EN 1175-1; DIN 43589, 150V

High Current – DIN43589-1 Rema