Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renaissance Mark Adhesive Pre-Printed Adhesive Label. Quantity: 140

RS Stock No.: 445-3543Brand: Renaissance MarkManufacturers Part No.: 7824030
View all in Pre-printed Labels

Technical documents

Specifications

Fixing Type

Adhesive

Text Colour

Green

Pack Quantity

140

Length

38mm

Width

15mm

Product details

Vinyl Cloth Self-Adhesive

Pre-titled legends and space for own textUse ball-point pen, typewriter or spirit based inksSelf-adhesive vinyl cloth labelsEach label 38 x 15mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Renaissance Mark Adhesive Pre-Printed Adhesive Label. Quantity: 140

P.O.A.

Renaissance Mark Adhesive Pre-Printed Adhesive Label. Quantity: 140
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Fixing Type

Adhesive

Text Colour

Green

Pack Quantity

140

Length

38mm

Width

15mm

Product details

Vinyl Cloth Self-Adhesive

Pre-titled legends and space for own textUse ball-point pen, typewriter or spirit based inksSelf-adhesive vinyl cloth labelsEach label 38 x 15mm

You may be interested in