Renesas Electronics 2305-1HDCGI8 Clock Buffer 8-Pin SOIC

RS Stock No.: 249-2433Brand: Renesas ElectronicsManufacturers Part No.: 2305-1HDCGI8
brand-logo
View all in Clock Buffers

Technical documents

Specifications

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Renesas Electronics 2305-1HDCGI8 Clock Buffer 8-Pin SOIC

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Renesas Electronics 2305-1HDCGI8 Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8