Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics 2309-1HPGG Clock Buffer 16-Pin TSSOP

RS Stock No.: 263-7880Brand: Renesas ElectronicsManufacturers Part No.: 2309-1HPGG
brand-logo
View all in Clock Buffers

Technical documents

Specifications

Number of Elements per Chip

15

Maximum Supply Current

100 μA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics 2309-1HPGG Clock Buffer 16-Pin TSSOP
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Renesas Electronics 2309-1HPGG Clock Buffer 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Elements per Chip

15

Maximum Supply Current

100 μA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16