Technical documents
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
15
Maximum Supply Current
100 μA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Country of Origin
Philippines
P.O.A.
Each (In a Pack of 5) (ex VAT)
Renesas Electronics 2309-1HPGGI Clock Buffer 16-Pin TSSOP
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Renesas Electronics 2309-1HPGGI Clock Buffer 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
15
Maximum Supply Current
100 μA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Country of Origin
Philippines
