Renesas Electronics 553MLFT Clock Buffer 8-Pin SOIC

RS Stock No.: 250-3448PBrand: Renesas ElectronicsManufacturers Part No.: 553MLFT
brand-logo
View all in Clock Buffers

Technical documents

Specifications

Number of Elements per Chip

4

Maximum Supply Current

45 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Renesas Electronics 553MLFT Clock Buffer 8-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Renesas Electronics 553MLFT Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Elements per Chip

4

Maximum Supply Current

45 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8