Technical documents
Specifications
Brand
Renesas ElectronicsMaximum Output Frequency
200MHz
Package Type
VFQFPN
Pin Count
24
Maximum Operating Supply Voltage
3.465 V
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 490) (ex VAT)
Renesas Electronics 5P49V5925B000NLGI, PLL Clock Generator 3.465 V 24-Pin VFQFPN
490
P.O.A.
Each (In a Tray of 490) (ex VAT)
Renesas Electronics 5P49V5925B000NLGI, PLL Clock Generator 3.465 V 24-Pin VFQFPN
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsMaximum Output Frequency
200MHz
Package Type
VFQFPN
Pin Count
24
Maximum Operating Supply Voltage
3.465 V
Country of Origin
Taiwan, Province Of China