Renesas Electronics 5T30553DCG Buffer 8-Pin SOIC

RS Stock No.: 249-4375Brand: Renesas ElectronicsManufacturers Part No.: 5T30553DCG
brand-logo
View all in Clock Buffers

Technical documents

Specifications

Number of Elements per Chip

4

Maximum Supply Current

25 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 97) (ex VAT)

Renesas Electronics 5T30553DCG Buffer 8-Pin SOIC

P.O.A.

Each (In a Tube of 97) (ex VAT)

Renesas Electronics 5T30553DCG Buffer 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Elements per Chip

4

Maximum Supply Current

25 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8