Technical documents
Specifications
Brand
Renesas ElectronicsCategory
Digital Synthesizer
Maximum Output Frequency
200MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum Operating Supply Voltage
3.465 V
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Renesas Electronics 5V41066PGG, Frequency Synthesizer 3.465 V 20-Pin TSSOP
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Renesas Electronics 5V41066PGG, Frequency Synthesizer 3.465 V 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsCategory
Digital Synthesizer
Maximum Output Frequency
200MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum Operating Supply Voltage
3.465 V