Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics 5V41066PGGI, Frequency Synthesizer 4 20-Pin TSSOP

RS Stock No.: 217-7874Brand: Renesas ElectronicsManufacturers Part No.: 5V41066PGGI
brand-logo
View all in Clock Synthesizers

Technical documents

Specifications

Category

Digital Synthesiser

Maximum Output Frequency

200MHz

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 74) (ex VAT)

Renesas Electronics 5V41066PGGI, Frequency Synthesizer 4 20-Pin TSSOP

P.O.A.

Each (In a Tube of 74) (ex VAT)

Renesas Electronics 5V41066PGGI, Frequency Synthesizer 4 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Category

Digital Synthesiser

Maximum Output Frequency

200MHz

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20