Renesas Electronics SRAM, 7025L20PFGI- 128kbit

RS Stock No.: 250-3454Brand: Renesas ElectronicsManufacturers Part No.: 7025L20PFGI
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

128kbit

Organisation

8k x 16

Number of Words

8K

Number of Bits per Word

16bit

Maximum Random Access Time

20ns

Address Bus Width

32bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TQFP-100

Pin Count

100

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

5.5 V

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

14mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 45) (ex VAT)

Renesas Electronics SRAM, 7025L20PFGI- 128kbit

P.O.A.

Each (In a Tray of 45) (ex VAT)

Renesas Electronics SRAM, 7025L20PFGI- 128kbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

128kbit

Organisation

8k x 16

Number of Words

8K

Number of Bits per Word

16bit

Maximum Random Access Time

20ns

Address Bus Width

32bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TQFP-100

Pin Count

100

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

5.5 V

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

14mm