Renesas Electronics SRAM, 71V416L12PHGI- 4Mbit

RS Stock No.: 250-3458Brand: Renesas ElectronicsManufacturers Part No.: 71V416L12PHGI
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

4Mbit

Organisation

256K x 16 bit

Number of Words

256K

Number of Bits per Word

16bit

Maximum Random Access Time

12ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP-44

Pin Count

44

Dimensions

18.41 x 10.16 x 1mm

Height

1mm

Maximum Operating Supply Voltage

3.6 V

Width

10.16mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Length

18.41mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 135) (ex VAT)

Renesas Electronics SRAM, 71V416L12PHGI- 4Mbit

P.O.A.

Each (In a Tray of 135) (ex VAT)

Renesas Electronics SRAM, 71V416L12PHGI- 4Mbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

4Mbit

Organisation

256K x 16 bit

Number of Words

256K

Number of Bits per Word

16bit

Maximum Random Access Time

12ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP-44

Pin Count

44

Dimensions

18.41 x 10.16 x 1mm

Height

1mm

Maximum Operating Supply Voltage

3.6 V

Width

10.16mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Length

18.41mm