Renesas Electronics 74CBTLV3257QG, Bus Switch, 4 x 2:1

RS Stock No.: 263-7922Brand: Renesas ElectronicsManufacturers Part No.: 74CBTLV3257QG
brand-logo
View all in Bus Switches

Technical documents

Specifications

Logic Family

74CBT

Configuration

4 x 2:1

Number of Elements per Chip

13

Number of Inputs per Chip

4

Number of Outputs per Chip

8

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 97) (ex VAT)

Renesas Electronics 74CBTLV3257QG, Bus Switch, 4 x 2:1

P.O.A.

Each (In a Tube of 97) (ex VAT)

Renesas Electronics 74CBTLV3257QG, Bus Switch, 4 x 2:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74CBT

Configuration

4 x 2:1

Number of Elements per Chip

13

Number of Inputs per Chip

4

Number of Outputs per Chip

8

Country of Origin

Philippines